| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1443996-4 |
| Accessory Type: | Cover |
| Pitch: | .307 in, .32 in, 7.8 mm, 8.13 mm |
| IP Rating: | IP67 |
| Number of Positions: | 27, 38, 49, 60 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Part Aliases: | 1443996-4 |
| SKU: | AMP1443996-4 |
1443996-4
| Heilind Number: | AMP1443996-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1443996-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your automotive connectors with this durable COVER. Designed for 60 POS configurations, it features a sleek design without a fuse holder or external text, ensuring a streamlined appearance. With a pitch of .32 in and .307 in (7.8 mm and 8.13 mm), it guarantees secure connections. Rated IP67 for dust and water resistance, it's suitable for industrial and commercial transportation applications. Operating smoothly in temperatures ranging from -40 to 125 °C (-40 to 257 °F), it offers reliability in various environments. Sealable for added protection, this COVER is essential for maintaining the integrity of your electrical systems. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Upgrade your automotive setups with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 1-1579007-6 | EXTRACTION TOOL | ![]() |
| TE Connectivity 1473416-1 | SUPER SEAL 26POS PLUG ASSY | ![]() |
| TE Connectivity 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350736-1 | 15P UMNL PLUG HSG | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 350782-1 | 09P UMNL CAP HSG | ![]() |
| TE Connectivity 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| TE Connectivity 35664 | TERMINAL,SOLIS R 8 1/2 | ![]() |
| TE Connectivity 5-1579007-3 | EXTRACTION TOOL | ![]() |
| TE Connectivity 539960-1 | AUSZ-WKZ,MICRO TIM. | ![]() |
| TE Connectivity 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |


