1461078-5

Heilind Number:AMP1461078-5
Manufacturer:TE Connectivity
Manufacturer Number:1461078-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJ-SS-112HMF,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461078-5
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461078-5

Detailed Description

Introducing the OJ-SS-112HMF,000 Power Relay, a reliable component for your printed circuit board applications. With an amperage rating of 10A and silver cadmium oxide contacts, it ensures efficient and durable performance. Featuring a single pole, 1 Form A (NO) contact arrangement, it offers seamless switching capabilities. Operating at a coil voltage of 12VDC, it boasts a coil resistance of 320Ω. With a maximum switching voltage of 30VDC and 277VAC, it is suitable for a wide range of power control tasks. Its through-hole termination type facilitates easy installation. RoHS compliant, it meets environmental standards without compromising on quality. Trust the OJ-SS-112HMF,000 for your power relay needs.