1461103-1

Heilind Number:AMP1461103-1
Manufacturer:TE Connectivity
Manufacturer Number:1461103-1
ECAD Model:
3D Model

Description:

OJE-SS-103HM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461103-1
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver (Ag)
Number of Poles:1
Coil Resistance:20 Ω
Coil Voltage:3 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461103-1

Detailed Description

Enhance your circuit board's functionality with the OJE-SS-103HM,000 Relay. This power relay, featuring a 10A amperage and silver contact material, ensures reliable performance in various applications. With a single pole and 1 Form A (NO) contact arrangement, it efficiently controls electrical currents. Operating at 3VDC coil voltage and boasting RoHS compliance, it prioritizes both performance and environmental responsibility. Its coil resistance of 20Ω, maximum switching voltage of 30VDC/277VAC, and contact voltage of 250VAC/30VDC guarantee optimal functionality. Upgrade your setup with this essential component for seamless power management.