146897-1

Heilind Number:AMP146897-1
Manufacturer:TE Connectivity
Manufacturer Number:146897-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,64,30A/P,S,C,S08

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 146897-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:500
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.249 in, 6.35 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:.315 in, 8 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:2 mm
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:146897-1
Replacement Part:5146897-1
SKU:AMP146897-1

Detailed Description

Experience seamless board-to-board connectivity with this high-performance connector, designed to meet CSA and UL standards for reliable operation. Featuring a durable LCP housing in sleek black, this connector boasts 64 gold-plated pin contacts with a pitch of 1mm, ideal for signal transmission in a variety of applications. With a voltage rating of 250VAC and an amperage of 1A, it ensures efficient power delivery. Its compact vertical mount orientation and tape & reel packaging make it convenient for automated assembly processes. The connector's robust construction, with phosphor bronze contacts and UL 94V-0 flammability rating, guarantees safety and longevity even in harsh environments. Perfect for use in data and device applications, it offers excellent insulation resistance and operating temperature range, making it a versatile solution for your connectivity needs. --- I have excluded the SKU from the description and focused on highlighting the key features and benefits of the connector. Let me know if you need any further adjustments or details.