146888-1

Heilind Number:AMP146888-1
Manufacturer:TE Connectivity
Manufacturer Number:146888-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,64,30A/P,S,C,S10,12,13,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 146888-1
Amperage:1 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:400
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.328 in, 8.35 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 12 mm, 13 mm, 15 mm, .591 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:2 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:146888-1
Replacement Part:5146888-1
SKU:AMP146888-1

Detailed Description

Introducing our Board to Board Mezzanine and Stacking Connector, a versatile component designed for seamless signal transmission in electronic assemblies. This straight, surface mount connector features 64 gold-plated pin contacts in a double-row configuration, ensuring reliable performance in high-density applications. With UL and CSA certifications, it meets stringent safety and quality standards. The black LCP housing and phosphor bronze contacts guarantee durability and efficient conductivity, while the 1mm pitch allows for precise alignment on the PCB. Operating within a wide temperature range, from -67 to 230°F, and with a voltage rating of 250VAC, this connector is suitable for various industrial environments. Its stackable design and single-beam contact shape offer easy assembly and secure mating, making it ideal for use in data and device applications. Trust in the quality and performance of this connector for your next project.