1534579-1

Heilind Number:AMP1534579-1
Manufacturer:TE Connectivity
Manufacturer Number:1534579-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MQS SOCKET HOUSING 16POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1534579-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Voltage:12 V DC
Row Spacing:.167 in, 4.24 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:16
GPL:N02
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:180°
Height:.343 in, 8.7 mm
Width:16.6 mm, .654 in
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:1534579-1
SKU:AMP1534579-1

Detailed Description

Easily connect female terminals with this MQS Socket Housing, designed for 16 positions with a pitch of 2.54mm. Constructed with PBT GF material for durability, it ensures reliable performance in automotive applications. Featuring two rows and a 180° cable exit angle, it offers versatile connectivity options. With polarization and terminal position assurance, it guarantees secure mating. Operating within a wide temperature range of -40 to 120°C, it is suitable for various environmental conditions. RoHS compliant and lead-free solder capable, this housing is a dependable choice for wire-to-board and wire-to-device connections in automotive settings.