1565804-1

Heilind Number:AMP1565804-1
Manufacturer:TE Connectivity
Manufacturer Number:1565804-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

025 G 8POS CAP ASSY W TO W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1565804-1
Series:TH/.025 Connector System
Gender:Housing for male terminals
Number of Rows:2
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Row Spacing:.165 in, 4.2 mm
Polarization:Yes
Body Material:PBT
Number of Positions:8
GPL:N22
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Wire
Length:1.335 in
Cable Exit Angle:180°
Height:15.1 mm, .594 in
Width:14.2 mm, .559 in
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1565804-1
SKU:AMP1565804-1

Detailed Description

Enhance your automotive connectivity with our TH/.025 Connector System, offering a durable housing for male terminals. Designed for optimal performance, this 2-row connector boasts a pitch of .087 inches (2.2 mm) and operates at 12 V DC, making it ideal for signal applications. With a body material of PBT and UL 94-HB flammability standard, it ensures reliability in various conditions. Featuring 8 positions and a mating tab width of .025 inches (.64 mm), it facilitates secure and efficient connections. Its compact design, with dimensions of 1.335 x .594 x .559 inches (15.1 x 14.2 x 15.1 mm), allows for easy integration. With operating temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is suitable for use in diverse automotive environments. Its primary locking feature ensures a stable connection, while its natural body color adds to its visual appeal. RoHS compliant and serviceable, it meets high industry standards for quality and environmental responsibility. Elevate your automotive connectivity with this essential connector accessory.