| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160534-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160534-2 |
160534-2
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 110 Receptacle, designed for optimal performance. Made of high-quality brass with a tin plating, it ensures durability and efficient conductivity. With an overall length of 14mm, it accommodates wire sizes ranging from 17 to 20 AWG, making it versatile for various applications. The straight orientation and F-Crimp design offer easy installation, while its wide operating temperature range of -40 to 110°C (-40 to 230°F) guarantees reliability in diverse environments. RoHS compliant and part of the Quick Disconnects product line, this receptacle is a must-have for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150203-1 | ![]() | |
| TE Connectivity 2150203-2 | ![]() | |
| TE Connectivity 7-2150203-7 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | P-13-009513 - New specification. | Download | |||


