881608-2

Heilind Number:AMP881608-2
Manufacturer:TE Connectivity
Manufacturer Number:881608-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.110 S. FASTON REC.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 881608-2
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:14.5 mm, .571 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.019 in, .5 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:100 °C, 212 °F
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.079 - .106 in, 2.01 - 2.7 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP881608-2

Detailed Description

Enhance your electrical connections with our FASTON 110 series Brass Receptacle. Designed for efficiency and durability, this straight orientation terminal features a Tin-plated contact for reliable conductivity. With a compatible tab width of .11 inches and accommodating wire sizes from 17 to 20 AWG, it offers versatility in various applications. The F-Crimp design ensures secure and easy installations, while its open barrel type accepts wire insulation diameters ranging from .079 to .106 inches. Operating at temperatures up to 100°C, it's suitable for demanding environments. Trust in our Quick Disconnects for high-quality performance.