| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1612121-3 |
| Series: | AMP Auto Squib Products |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .122 in, 3.1 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N87 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M111 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .638 in |
| Cable Exit Angle: | 90° |
| Height: | 19.4 mm, .764 in |
| Width: | 12.6 mm, .496 in |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mating Pin Diameter: | .039 in, 1 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1612121-3 |
| SKU: | AMP1612121-3 |
1612121-3
| Heilind Number: | AMP1612121-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1612121-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUIB PLUG HSG, a crucial component in the AMP Auto Squib series. Designed for housing female terminals, this connector ensures reliable and secure connections in automotive applications. With a single row layout and a pitch of 3.1mm, it offers efficient signal transmission. Constructed with PBT material and meeting UL 94-HB flammability standards, it guarantees durability and safety. Featuring two positions, it is essential for wire-to-board and wire-to-device setups. Its compact design, with dimensions of .638" in length, .764" in height, and .496" in width, allows for easy integration. The bright yellow housing not only enhances visibility but also signifies compliance with RoHS standards. Operating flawlessly in temperatures ranging from -30 to 80°C, it is suitable for a wide range of environments. With terminal position assurance and solder process capability, it ensures a secure and efficient connection every time. Trust in the SQUIB PLUG HSG for your automotive connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376766-1 | ![]() | |
| TE Connectivity 1376766-3 | ![]() | |
| TE Connectivity 1473369-1 | ![]() | |
| TE Connectivity 1473369-4 | ![]() | |
| TE Connectivity 1473369-5 | ![]() |


