| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1612121-4 |
| Series: | AMP Auto Squib Products |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .122 in, 3.1 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N87 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M111 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .638 in |
| Cable Exit Angle: | 90° |
| Height: | 19.4 mm, .764 in |
| Width: | 12.6 mm, .496 in |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mating Pin Diameter: | .039 in, 1 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1612121-4 |
| SKU: | AMP1612121-4 |
1612121-4
| Heilind Number: | AMP1612121-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1612121-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance automotive connectivity with this SQUIB 2POS PLUG HSG, designed to accommodate female terminals with ease. Featuring a 3.1mm pitch and UL 94-HB flammability standard, this housing ensures reliable performance in demanding environments. With a compact design measuring .638 inches in length and .764 inches in height, it is suitable for wire-to-board and wire-to-device applications. The yellow body color and 90° cable exit angle add to its versatility. Engineered for durability, this housing operates efficiently in temperatures ranging from -30 to 80 °C (-22 to 176 °F). With terminal position assurance and RoHS compliance, it meets the highest standards of quality and environmental responsibility in automotive connector accessories. Elevate your assembly process with this essential component, ideal for automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376766-1 | ![]() | |
| TE Connectivity 1376766-3 | ![]() | |
| TE Connectivity 1473369-1 | ![]() | |
| TE Connectivity 1473369-4 | ![]() | |
| TE Connectivity 1473369-5 | ![]() |


