| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1612121-5 |
| Series: | AMP Auto Squib Products |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .122 in, 3.1 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N87 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M111 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .638 in |
| Cable Exit Angle: | 90° |
| Height: | 19.4 mm, .764 in |
| Width: | 12.6 mm, .496 in |
| Body Color: | Orange |
| Serviceable: | Yes |
| Mating Pin Diameter: | .039 in, 1 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1612121-5 |
| SKU: | AMP1612121-5 |
1612121-5
| Heilind Number: | AMP1612121-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1612121-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUIB 2POS PLUG HSG, a vital component in the AMP Auto Squib series. This orange housing, designed for female terminals, features a 3.1mm pitch with two positions for secure connectivity. Constructed from UL 94-HB rated PBT material, it ensures durability and reliability in automotive applications. With a cable exit angle of 90° and a compact size of .638 x .496 in, it offers versatile installation options. Its polarization and terminal position assurance enhance ease of use, while its operating temperature range of -30 to 80°C guarantees performance in various environments. RoHS compliant, this housing is a sustainable choice for your automotive connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376766-1 | ![]() | |
| TE Connectivity 1376766-3 | ![]() | |
| TE Connectivity 1473369-1 | ![]() | |
| TE Connectivity 1473369-4 | ![]() | |
| TE Connectivity 1473369-5 | ![]() |


