| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622912-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 300 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622912-1 |
1622912-1
| Heilind Number: | AMP1622912-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622912-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG0603 1% 300R surface mount resistor. Featuring a power rating of 0.1 W and a resistance of 300 Ω, this general-purpose component is designed for reliable performance in various applications. With a compact 0603 size code and solder termination, it is easy to integrate onto PCBs. The thick film element ensures durability, while the 1% tolerance guarantees accurate resistance values. Operating at a rated voltage of 50 V, this resistor is suitable for use in low to medium power circuits. Non-RoHS compliant. Elevate your designs with the quality and precision of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity 1622829-1 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


