1622829-1

Heilind Number:AMP1622829-1
Manufacturer:TE Connectivity
Manufacturer Number:1622829-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622829-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622829-1

Detailed Description

Enhance your circuitry with the CRG0603 1% 10K resistor. This tiny yet powerful component, with a size code of 0603 and a power rating of 0.1 W, offers a resistance of 10 KΩ, making it perfect for various electronic applications. Its surface mount termination type ensures easy installation, while its compact dimensions of 1.6 x 0.8 x 0.45 mm save valuable space on your PCB. With a rated voltage of 50 V and RoHS compliance, this general-purpose resistor guarantees both performance and environmental responsibility. Trust in its thick film element type and 1% tolerance for reliable and precise operation. Upgrade your designs with this essential component.