| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623022-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10 MΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1623022-2 |
1623022-2
| Heilind Number: | AMP1623022-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623022-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 5% 10M General Purpose Resistor. This Surface Mount component boasts a power rating of 0.1 W and a resistance of 10 MΩ, ensuring reliable operation in various applications. With a rated voltage of 50 V, it offers robust protection. The compact 0603 size and Solder termination make it easy to integrate onto PCBs. Featuring Thick Film technology, it guarantees precision and stability, with a tolerance of 5%. RoHS compliant, it meets environmental standards. Trust in this Surface Mount Resistor for efficient electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity 1622829-1 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2017 | E-17-013734 (xml) - Discontinuance. | N/A | |||


