| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623181-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623181-1 |
1623181-1
| Heilind Number: | AMP1623181-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623181-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0805 1% 2K7 resistor, ideal for general purpose applications. With a power rating of .125 W and a resistance of 2.7 KΩ, this surface mount component ensures reliable operation in a compact 0805 package. Featuring a thick film element and solder termination, it offers precision and durability for various electronic designs. Rated for a maximum voltage of 150 V, it meets industry standards for quality and performance. Upgrade your assembly with this essential component, perfect for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity 1622829-1 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


