| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623707-7 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 910 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | -10% |
| Number of Terminations: | 2 |
| SKU: | AMP1623707-7 |
1623707-7
| Heilind Number: | AMP1623707-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623707-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our trimsble 0805 general purpose resistor, a compact and efficient solution for precise circuitry. With a power rating of 0.1 W and a resistance of 910 KΩ, this surface mount component is perfect for applications requiring high performance in a small footprint. The thick film element ensures reliability, while the solder termination type allows for easy installation. Measuring just 2 x 1.25 x .55 mm, it's ideal for space-constrained designs. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolbox. Rest assured, it's not only high quality but also RoHS compliant, making it environmentally friendly. Elevate your projects with the power of precision engineering.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623707-1 | ![]() | |
| TE Connectivity 1-1623707-2 | ![]() | |
| TE Connectivity 1623707-6 | ![]() | |
| TE Connectivity 1623707-8 | ![]() | |
| TE Connectivity 7-1623707-7 | ![]() |


