| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1648162-1 |
| SKU: | AMP1648162-1 |
1648162-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
| TE Connectivity PT07E-18-11S | 297-08-01100=SA CONN,PIN | ![]() |
| TE Connectivity 1648384-1 | 708-73-01109=SA CONTACT,SKT | ![]() |
| TE Connectivity 1650155-1 | 701-14-02109=CONTACT,PIN,#20 | ![]() |
| TE Connectivity 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658686-2 | SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE | ![]() |
| TE Connectivity 193844-1 | PIN ASSY. 14 AWG | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity 208131-1 | CPC RECPT ASSEMBLY,SIZE 13-9 | ![]() |
| TE Connectivity 211102-1 | CPC RECEPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| TE Connectivity 5748270-2 | FEMALE SCREWLOCK,ZN PLTD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


