1658019-2

Heilind Number:AMP1658019-2
Manufacturer:TE Connectivity
Manufacturer Number:1658019-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL25ASY080FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658019-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in
Impedance:100 Ω
Package Quantity:36
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:24.24 mm, .953 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:25 mm, .984 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658019-2
SKU:AMP1658019-2

Detailed Description

Introducing the MSB0.80PL25ASY080FL,-,10,-TY Board Mount Connector, a crucial component for power and signal circuit applications. With a straight body orientation and a pitch of .8mm, this connector features 80 pin contacts made of phosphor bronze with gold plating, ensuring reliable performance. The housing, constructed from UL 94V-0 rated LCP, offers durability and safety in operation. It is designed for surface mounting on printed circuit boards, with a voltage rating of 125V AC and contact amperage up to 9.5A. Meeting stringent quality standards, this connector is ideal for use in various electronic assembly projects, providing efficient board-to-board connectivity.