1658049-2

Heilind Number:AMP1658049-2
Manufacturer:TE Connectivity
Manufacturer Number:1658049-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL22ASY080FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658049-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in, 4.02 mm
Impedance:100 Ω
Package Quantity:36
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:21.36 mm, .839 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:22 mm, .866 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658049-2
SKU:AMP1658049-2

Detailed Description

Enhance your power and signal connections with this cutting-edge board-to-board PCB connector. Designed for high-performance applications, it features a rugged LCP housing in sleek black, meeting stringent UL 94V-0 flammability standards. With a double-row configuration and 80 positions, it offers ample connectivity options. The surface-mount termination method and gold-plated contacts ensure reliable performance, even in demanding environments. Operating within an impressive temperature range of -85 to 257 °F, it's suitable for a wide range of industrial settings. Its square, single-beam contact shape and 100 Ω impedance guarantee optimal signal integrity. With a 675 V AC dielectric withstanding voltage and 9.5 A contact amperage, it's both robust and efficient. Perfect for mezzanine and board stacking configurations, this connector is a must-have for your assembly projects. Non-RoHS compliant.