1658050-2

Heilind Number:AMP1658050-2
Manufacturer:TE Connectivity
Manufacturer Number:1658050-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL25ASY080FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658050-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Package Quantity:36
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, 1.27 in
Connector Height:24.24 mm, .953 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:25 mm, .984 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658050-2
SKU:AMP1658050-2

Detailed Description

Easily connect power and signal circuits with this Board Mount Header, designed for efficient PCB assembly. Featuring a black LCP housing with UL 94V-0 flammability standard, it ensures reliable performance in various environments. The Phosphor Bronze contacts with Select Gold Flash plating offer high conductivity, while the 100Ω impedance and 125V AC voltage rating cater to diverse applications. With a pin contact type and 80 positions on 2 rows, it provides ample connectivity. Measuring 24.24mm in height and mountable vertically, it suits compact designs. Operating from -85 to 257°F, it guarantees functionality in extreme conditions. Ideal for mezzanine configurations, it ensures secure mating with PCB retention and mating alignment features. RoHS compliant and ECCN EAR99, it meets international standards for quality and compliance. Packaged in trays, it comes in a quantity of 36 for convenience in production processes. Whether used in data devices or other systems, this connector offers a versatile solution for board-to-board connections.