1658624-4

Heilind Number:AMP1658624-4
Manufacturer:TE Connectivity
Manufacturer Number:1658624-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 NOVO DUAL 30DP, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658624-4
Series:AMP-LATCH - NOVO
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:50
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:318
Profile:Low
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:50 µin
Connector Height:15.16 mm, .597 in
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5754
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Tuning Fork
Contact Transmits:Signal (Data)
Connector Length:1.18 in, 29.97 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
Connector Product Type:Connector
Connector Width:.295 in, 7.49 mm
PCB Mount Alignment:Without
Header Type:Pin Header
Mating Connector Lock:With
Accepts Wire Insulation Diameter:.031 - .037 in, .787 - .94 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1658624-4
SKU:AMP1658624-4

Detailed Description

Enhance your connectivity with our AMP-LATCH - NOVO Connector Assembly, designed for secure and efficient signal transmission. This Cable Mount receptacle features a sturdy thermoplastic housing and 20 contacts in a straight, 2-row configuration, perfect for ribbon cable applications. With UL and CSA standards met, you can trust in its quality and safety. Offering a low-profile design, it's ideal for space-conscious setups. The gold or palladium nickel contact plating ensures reliable performance, while termination options include Through Hole - Solder and IDC. Operating in a wide temperature range, this connector is suitable for diverse environments. RoHS compliant and featuring agency certifications, it's a dependable choice for your wiring needs. With a package quantity of 50, it's convenient for bulk installations. Elevate your connectivity with this high-quality AMP-LATCH - NOVO Connector Assembly.