1717103-1

Heilind Number:AMP1717103-1
Manufacturer:TE Connectivity
Manufacturer Number:1717103-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

0.64 III 8POS PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1717103-1
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Row Spacing:.157 in, 4 mm
Polarization:Yes
Body Material:PBT
Number of Positions:8
GPL:N22
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.827 in
Cable Exit Angle:180°
Height:15.8 mm, .622 in
Width:11 mm, .433 in
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1717103-1
SKU:AMP1717103-1

Detailed Description

Enhance your automotive connectivity with our TH/.025 Connector System, designed for optimal signal transmission. This housing, perfect for female terminals, features a compact 2-row design with a pitch of .087 inches (2.2mm) and 8 positions for seamless wire-to-wire, wire-to-board, or wire-to-device connections. Its durable PBT construction meets UL 94-HB flammability standards, ensuring reliability even in harsh environments. With a voltage rating of 12V DC and operating temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for a wide range of automotive applications. The integrated polarization and terminal position assurance guarantee secure mating, while the natural body color adds a sleek finishing touch. Whether for new installations or replacements, this connector is a must-have for automotive enthusiasts. RoHS compliant for environmental responsibility.