172061-1

Heilind Number:AMP172061-1
Manufacturer:TE Connectivity
Manufacturer Number:172061-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12P DRAWER MALE HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172061-1
Color:Blue
Series:Standard Drawer
Amperage:15 A
Connector Type:Housing
Gender:Plug
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:12
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:1.035
Overall Length:61.2
Pitch:.197 in, 5 mm
Contact Type:Pin
Row Spacing:13.3 mm, .524 in
Number of Positions:12
GPL:K13
Mating Retention Type:Mounting Ears
Packaging:Box & Carton
Operating Temperature Range:-20 - 120 °C, -4 - 248 °F
Circuit Application:Power & Signal
Panel Mount:With
PCB Retention:Without
Connector Height:1.035 in, 26.3 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Post
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5285
Drawer Style:Miniature Power
Number of Columns:6
Number of Signal Positions:4
Wire Size:14 - 24 AWG, .22 - 2.18 mm², .22 mm²
Contact Transmits:Power
Connector Length:2.41 in, 61.2 mm
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:32.5 mm
Mating Retention:With
Power Contact Centerline:6.6 mm
Material Flammability Standard:UL 94V-0
Part Aliases:172061-1
SKU:AMP172061-1

Detailed Description

Introducing our Standard Drawer Connector, a versatile and reliable component for your power and signal applications. With a durable Polybutylene Terephthalate housing and Phosphor Bronze contacts, it ensures secure and efficient connections. Featuring 12 contacts in a 2-row configuration, it offers ample connectivity options. The 15A amperage rating, along with UL 94V-0 flammability standard compliance, guarantees safety and performance. Whether used in wire-to-wire or wire-to-board setups, its panel mount design with mounting ears provides stability. Operating temperature range of -20 to 120°C (-4 to 248°F) makes it suitable for various environments. Trust in its quality and functionality for seamless integration in your systems.