| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172063-1 |
| Color: | Blue |
| Series: | Standard Drawer |
| Amperage: | 15 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 1.035 |
| Overall Length: | 2.02 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Pin |
| Row Spacing: | 13.3 mm, .524 in |
| Number of Positions: | 8 |
| GPL: | K13 |
| Mating Retention Type: | Mounting Ears |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 1.035 in, 26.3 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5285 |
| Drawer Style: | Miniature Power |
| Number of Columns: | 4 |
| Number of Signal Positions: | 4 |
| Wire Size: | 14 - 24 AWG, .22 - 2.18 mm², .22 mm² |
| Contact Transmits: | Power |
| Connector Length: | 2.02 in, 51.2 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 32.5 mm |
| Mating Retention: | With |
| Power Contact Centerline: | 6.6 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172063-1 |
| SKU: | AMP172063-1 |
172063-1
Specifications
Detailed Description
Enhance your power and signal connectivity with our Standard Drawer Miniature Power Connector. This blue housing connector, made of durable Polybutylene Terephthalate - GF, features 8 contacts in 2 rows for efficient panel mounting. With a 15A amperage and phosphor bronze contact material, it ensures reliable performance in a wide operating temperature range. Suitable for wire and cable termination via crimping, it accommodates 14-24 AWG wire sizes. Its compact design, measuring 1.035 inches in height and 2.02 inches in length, makes it ideal for various applications. UL 94V-0 compliant for safety, it guarantees quality and durability. With mating retention and guide post alignment, it offers secure and easy installation. Perfect for power and signal circuit applications, this connector is RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with this versatile and efficient connector.


