| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172063-3 |
| Color: | Blue |
| Series: | Standard Drawer |
| Amperage: | 15 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 1.035 |
| Overall Length: | 2.02 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Pin |
| Row Spacing: | 13.3 mm, .524 in |
| Number of Positions: | 8 |
| GPL: | K13 |
| Mating Retention Type: | Mounting Ears |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 1.035 in, 26.3 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5285 |
| Drawer Style: | Miniature Power |
| Number of Columns: | 4 |
| Number of Signal Positions: | 4 |
| Wire Size: | 14 - 24 AWG, .22 - 2.18 mm², .22 mm² |
| Contact Transmits: | Power |
| Connector Length: | 2.02 in, 51.2 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 32.5 mm |
| Mating Retention: | With |
| Power Contact Centerline: | 6.6 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172063-3 |
| SKU: | AMP172063-3 |
172063-3
Specifications
Detailed Description
Enhance your connectivity with our Drawer Conn 8P Male, a high-performance housing connector designed for power and signal applications. Featuring durable Polybutylene Terephthalate - GF construction in a striking blue hue, this connector offers reliable performance in a wide range of operating temperatures. With 8 contacts arranged in 2 rows, it facilitates efficient panel mounting with secure crimp terminations. The phosphor bronze contacts ensure robust signal transmission, while UL 94V-0 compliance guarantees safety. Mating alignment is simplified with guide post compatibility, and the inclusion of mounting ears ensures a secure connection. Suitable for wire-to-wire and wire-to-board setups, this connector is a versatile solution for various circuit applications. RoHS compliant and meticulously engineered, it meets stringent quality standards for your peace of mind. Elevate your connectivity with the Drawer Conn 8P Male connector.


