172211-2

Heilind Number:AMP172211-2
Manufacturer:TE Connectivity
Manufacturer Number:172211-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EIS CAP HSG FREE HANG 2P NATUTURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172211-2
Color:Natural
Amperage:2 A
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:6.4
Overall Length:7.9
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 350 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:2
Housing Color:Natural
Insulation Resistance:500 MΩ
GPL:289
Profile:Standard
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-20 - 95 °C, -4 - 203 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.4 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Lock
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1593
Circuit:Standard
Contact Layout:Inline
Connector Length:7.9 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Material Flammability Standard:UL 94V-0
Part Aliases:172211-2
SKU:AMP172211-2

Detailed Description

E.I. 2P CAP F.H.STD TYPE is a versatile connector housing designed for free-hanging applications. With a natural nylon 6/6 construction, this connector ensures reliable performance in various environments. Featuring two contacts in a single row, it is ideal for power and signal transmission. The 2.5mm pitch and 6.4mm height make it suitable for cable mount installations. With UL 94V-0 flammability rating and 250V AC/350V DC voltage ratings, it guarantees safety and durability. The crimp termination method allows for easy and secure wire connections. Operating in temperatures ranging from -20 to 95°C (-4 to 203°F), it is suitable for diverse industrial settings. The connector's standard profile, polarization, and mating lock ensure proper alignment and secure connections. Compliant with RoHS standards, it meets environmental regulations. Each package includes 1000 units, making it a cost-effective solution for PCB board assembly.