175153-1

Heilind Number:AMP175153-1
Manufacturer:TE Connectivity
Manufacturer Number:175153-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UNIV POWER TAB CONT L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175153-1
Series:AMP Universal Power
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:300 V AC, 50 V AC
Contact Type:Tab
Package Quantity:1000
Contact Amperage:12 A
Termination Type:Crimp
GPL:518
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Contact Termination Plating Thickness:31.49 µin, .8 µm
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0660
Wire Size:.12 - .35 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.047 - .079 in, 1.2 - 2 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Crimp Area Plating Thickness:.8 µm
Contact Product Type:Contact
Part Aliases:175153-1
SKU:AMP175153-1

Detailed Description

Enhance your power connection systems with our Universal Power Tab Contact for Cable Mount applications. Designed for reliable performance, this copper alloy contact ensures secure crimp termination, with a voltage rating of 300V AC and 50V AC. Perfect for power circuits in appliances, it supports wire sizes ranging from 22 to 26 AWG. Operating efficiently in temperatures from -30 to 105°C (-22 to 221°F), this Contact Contact is RoHS compliant, guaranteeing both quality and environmental responsibility. Upgrade your setup with this essential component for wire-to-wire connections.