175154-2

Heilind Number:AMP175154-2
Manufacturer:TE Connectivity
Manufacturer Number:175154-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

U/P TAB CONT L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175154-2
Series:AMP Universal Power
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Brass
Voltage:300 V AC, 50 V AC
Contact Type:Tab
Package Quantity:1000
Contact Amperage:12 A
Termination Type:Crimp
GPL:518
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Contact Termination Plating Thickness:31.49 µin, .8 µm
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0660
Wire Size:16 - 20 AWG, .5 - 1.42 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.067 - .13 in, 1.7 - 3.3 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Crimp Area Plating Thickness:.8 µm
Contact Product Type:Contact
Part Aliases:175154-2
SKU:AMP175154-2

Detailed Description

Enhance power connectivity with our Universal Power Tab Contact, designed for reliable cable mounting in various applications. Crafted with durable brass and featuring a pre-tin plating, this contact ensures efficient signal transmission at voltages up to 300V AC. With a contact amperage of 12A and a wire size compatibility ranging from 16 to 20 AWG, it offers versatility in power circuit setups. Its crimp termination type guarantees secure attachment to wires, while its operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for diverse environments. RoHS compliant and packaged in a quantity of 1000, this contact is an essential component for power connectors, battery clips, and holders. Elevate your connectivity solutions with this high-performance contact.