| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775469-2 |
| Series: | HPI |
| Amperage: | 3 A |
| Housing Material: | PA 9T GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Nickel |
| Connector Height: | .217 in, 5.5 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Inline |
| Connector Length: | .291 in, 7.4 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .299 in, 7.6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .039 in, 1 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 80 µin |
| Contact Mating Area Length: | .139 in, 3.53 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1775469-2 |
| SKU: | AMP1775469-2 |
1775469-2
| Heilind Number: | AMP1775469-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1775469-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our HPI CONN., featuring a 2.0mm pitch and a right-angle, surface-mount design for seamless integration. This connector, with 2 pins and a 80u" contact plating, ensures reliable signal transmission in a compact form factor. Constructed with durable PA 9T GF housing and brass contacts, it offers a voltage rating of 250V AC/DC and an amperage of 3A, making it ideal for signal applications. With a UL 94V-0 flammability rating and an operating temperature range of -25 to 85°C (-13 to 185°F), it guarantees safety and performance in various environments. Suitable for wire-to-board setups, this connector, packaged in a reel with 600 units, is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB assemblies with this high-quality connector, perfect for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-440129-2 | ![]() | |
| TE Connectivity 4-440129-2 | ![]() | |
| TE Connectivity 440129-2 | ![]() | |
| TE Connectivity 6-440129-2 | ![]() | |
| TE Connectivity 8-440129-2 | ![]() |


