| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1827391-1 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 4 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 31.496 µin, .8 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.4 mm, .527 in |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 2 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Contact Layout: | Matrix |
| Tab Width: | .028 in, .7 mm |
| Connector Length: | 11.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .118 in, 3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1827391-1 |
| SKU: | AMP1827391-1 |
1827391-1
Specifications
Detailed Description
Enhance your power and signal connections with this GIC 3.3 HDR ASSY 4P from the GRACE INERTIA 3.3 series. Featuring a durable Nylon 6/6 - GF housing in a natural color, this board mount connector is designed for vertical orientation. With two rows and a 3.3 mm pitch, it offers reliable performance in various applications. The copper alloy contacts with tin plating ensure efficient power transfer, while the UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -30 to 105°C, this connector is suitable for demanding environments. Each package contains 500 pieces, making it ideal for bulk installations. Whether for appliances or other devices, this header assembly is a dependable choice for wire-to-board connections. With RoHS compliance and lead-free solder processes, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality connector.


