| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1939983-3 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | C |
| Package Quantity: | 200 |
| Contact Amperage: | 4 A |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.4 mm, .527 in |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 6 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Contact Layout: | Matrix |
| Tab Width: | .028 in, .7 mm |
| Connector Length: | 18.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .118 in, 3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1939983-3 |
| SKU: | AMP2-1939983-3 |
2-1939983-3
Specifications
Detailed Description
Easily connect power and signal components with the GIC 3.3 HDR ASSY 10P 2ROW BLUE from the GRACE INERTIA 3.3 series. This assembly features a durable Nylon 6/6 - GF housing in a striking blue color, suitable for board mount installation with through-hole solder termination. With two rows of 10 positions each, it provides reliable connectivity for various applications. The contact material, brass with tin plating, ensures efficient power transmission, while the 5.2mm row spacing and 3.3mm pitch accommodate standard PCB layouts. Operating temperature range of -30 to 105°C makes it suitable for diverse environments. This header assembly, with a mating retention latch and keyed alignment, ensures secure connections. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent quality standards. Ideal for appliances and other electronic devices, this connector offers a convenient solution for wire-to-board applications. Packaged in a box and tray, it comes in a package quantity of 200, ready for use in manufacturing processes.


