776299-2
ASSEMBLY SOCKET LOOSE PC NICKE
Enhance your automotive connectivity with this high-quality assembly socket designed for optimal performance. Featuring a loose PC nickel construction, it ensures secure and reliable terminal connections. The termination method of crimping guarantees a strong and durable bond, while the nickel contact plating offers excellent conductivity. Suitable for wire sizes ranging from .8 to 2 mm² (14-18 AWG), it accommodates a wide range of applications. With a convenient F-crimp design and socket terminal splice type, it's easy to install and perfect for automotive, truck, bus, and off-road use. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectors with this essential component for seamless operation on the road.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776299-2 |
Termination Method: | Crimp |
Contact Plating: | Nickel |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Socket |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP776299-2 |
series: | AMPSEAL 16 |
Interface Plating: | Nickel (Ni) |
Wire Insulation Diameter: | 2.26 - 3.32 mm / .089 - .131 in |
Wire Size Search: | 14 AWG / 15 AWG / 16 AWG / 17 AWG / 18 AWG / .8 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² |
Customer Preferred Contact: | No |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2020 | P-20-018731 - Product improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download |
09/14/2018 | P-18-015882 - Product improvement. The addition of a second forming die will better allow TE Connectivity to meet current demands and serve future needs of customers. | Download |
07/31/2017 | P-17-014635 - Product improvement. These efforts will position us better to serve your future needs. The outside supplier operates under a certified quality management system in accordance with standard automotive requirements. | Download |
07/31/2017 | P-17-014636 - Product improvement. These efforts will position us better to serve your future needs. The outside supplier operates under a certified quality management system in accordance with standard automotive requirements. | Download |