| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1888321-1 |
| Series: | Mini-SAS |
| Accessory Type: | Shield |
| Connector Type: | Mini-SAS |
| Number of Rows: | 1 |
| Body Orientation: | Right Angle |
| Number of Ports: | 1 |
| Keying: | Yes |
| Package Quantity: | 72 |
| Key Type: | 4 |
| Number of Positions: | 26 |
| GPL: | K53 |
| Packaging: | Box |
| PCB Retention: | With |
| PCB Retention Type: | M2 Screw |
| GPL Description: | Data and Devices |
| Product Code: | K845 |
| Stackable: | No |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Receptacle Configuration: | Mini-SAS |
| Shell: | With |
| Part Aliases: | 1888321-1 |
| SKU: | AMP1888321-1 |
1888321-1
Specifications
Detailed Description
Enhance data and device connectivity with our Shielded Receptacle Assembly. Designed for high-speed Mini-SAS applications, this right-angle connector features 26 positions and keying for secure connections. With a single port, it offers efficient data transfer. The included shield and PCB retention with M2 screw ensure reliable performance. Packaged in a box with 72 units, it is ideal for various industrial and commercial settings. This RoHS-compliant accessory, part of our Mini-SAS series, is essential for seamless data transmission in your setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1888321-1 | ![]() | |
| TE Connectivity 1888321-2 | ![]() | |
| TE Connectivity 1888321-6 | ![]() | |
| TE Connectivity 1888321-7 | ![]() | |
| TE Connectivity 2-1888321-2 | ![]() |


