1903390-1

Heilind Number:AMP1903390-1
Manufacturer:TE Connectivity
Manufacturer Number:1903390-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GIC 2.5 W PLUG HSG 4P NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1903390-1
Color:Natural
Series:Grace Inertia 2.5
Connector Type:Housing
Gender:Plug
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Keying:A
Package Quantity:1000
Lock Type:Latch
Number of Positions:4
Housing Color:Natural
GPL:430
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.359 in, 9.14 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L955
Contact Layout:Inline
Connector Length:13.7 mm, .538 in
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Opened
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1903390-1
SKU:AMP1903390-1

Detailed Description

Introducing the GIC 2.5 W PLUG HSG 4P, a crucial component in the Grace Inertia 2.5 series. This housing connector, designed for cable mount applications, features a durable Polybutylene Terephthalate - GF construction in a natural color. With a single row configuration and crimp termination method, it offers reliable connectivity for power and signal circuits. The connector, with a pitch of 2.5 mm, is rated for 250V AC/DC, making it suitable for various appliances. Its compact design, measuring 9.14 mm in height, ensures easy installation. Compliant with UL 94V-0 flammability standards and RoHS regulations, this connector guarantees safety and environmental responsibility. Each package contains 1000 units, ideal for bulk requirements. Whether for industrial or domestic use, the GIC 2.5 W PLUG HSG 4P is a versatile solution for your connectivity needs.