| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969899-1 |
| Orientation: | Flag |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulated: | Yes |
| Product Type: | Terminal Housing |
| Operating Voltage: | 300 VAC |
| Housing Type: | Receptacle |
| SKU: | AMP1969899-1 |
1969899-1
| Heilind Number: | AMP1969899-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969899-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this versatile terminal housing. Designed for high-performance applications, this black housing is durably constructed and features two positions for optimal connectivity. With its insulated design and RoHS compliance, it ensures safe and environmentally friendly operation. Suitable for use in various industries, including HVAC, this receptacle housing is a reliable choice for faston terminals. Trust in its quality and performance for all your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-7 | 3.96 EP PLUG HSG 7P(NATURAL) | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 2238104-1 | 250 POS LOC REC 16-14 NISTL | ![]() |
| TE Connectivity 2238139-1 | 250 POS LOC REC 22-18 NIST | ![]() |
| TE Connectivity 2238156-2 | POS LOCK 250 Rec, MKII, 22-18 BR | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 350865-1 | 01P UMNL PLUG HSG | ![]() |
| TE Connectivity 60196-1 | FASTON 187 REC 20-16 AWG .81X.032 BR | ![]() |
| TE Connectivity 63010-2 | FASTON 250 FLAG REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 63195-1 | PL 187 RECEPTACLE 20-16 AWG TPBR | ![]() |
| TE Connectivity 63306-1 | FASTON 250 REC 18-14 AWG BR | ![]() |
| TE Connectivity 63539-1 | FASTON .250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776495-1 | AS 16, 8P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2021 | PCN-21-100464 - Product improvement.Reduce "anti-reverse" rib inside terminal core; so that, there is no interference to the new FASTON Standard. Reduce connector mating insertion force with the FASTON Standard Flag terminals. | Download | |||


