1971030-5

Heilind Number:AMP1971030-5
Manufacturer:TE Connectivity
Manufacturer Number:1971030-5
ECAD Model:
3D Model

Description:

5POS Plug Housing for GIC 2.0 EV Series

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971030-5
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:5
Housing Color:Natural
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1971030-5

Detailed Description

Enhance your power connectivity with this durable and high-performance rectangular connector housing. Designed for heavy-duty applications, it features a single-row configuration with five positions for seamless signal transmission. The plug housing, crafted from robust Nylon 6/6 with glass fiber reinforcement, ensures longevity even in demanding environments. With a pitch of 2mm (.079 in) and socket contact type, it guarantees secure and efficient connections. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this housing is suitable for a wide array of applications. Its natural color and compliance with RoHS standards make it an environmentally friendly choice. Perfect for terminating wire and cable connections, it offers reliability and performance you can count on. Elevate your power connector setup with this essential component.