| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971030-5 |
| Series: | Grace Inertia |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 5 |
| Housing Color: | Red |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1971030-5 |
1-1971030-5
Specifications
Detailed Description
Introducing the Grace Inertia series Housing Connector, a vital component for seamless signal transmission. Crafted with durable Nylon 6/6 - GF, this connector boasts a vibrant red housing, adding a pop of color to your setup. With a gender specification of Plug and a contact type of Socket, it ensures secure and reliable connections. Featuring 5 contacts in a single row, each positioned with precision for optimal performance. The 2mm pitch accommodates standard wiring, while its wide operating temperature range of -30 to 105°C (-22 to 221°F) guarantees functionality in diverse environments. RoHS compliant and designed for wire and cable termination, it meets industry standards for quality and sustainability. Elevate your power connectivity with this essential component.


