1971845-3

Heilind Number:AMP1971845-3
Manufacturer:TE Connectivity
Manufacturer Number:1971845-3
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

3P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971845-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:108
Contact Amperage:16 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Package, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin, 3.8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 2D
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1971845-3
SKU:AMP1971845-3

Detailed Description

Easily connect power components to printed circuit boards with our RAST 5 IDC Connectors. Designed for seamless board mounting, these connectors feature a durable nylon housing and straight body orientation. With a 5mm pitch and 3 contacts in a single row, they provide reliable power transfer. The copper alloy contacts with tin plating ensure efficient conductivity, while the UL 94V-0 material flammability standard guarantees safety. Operating in a wide temperature range of -40 to 120°C (-40 to 248°F), these connectors are suitable for various applications in appliances and beyond. RoHS compliant and designed for wire-to-board systems, they offer easy installation and secure mating, making them essential components for power circuitry.