| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437558-2 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | DPDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP2-1437558-2 |
2-1437558-2
Specifications
Detailed Description
Easily toggle between two circuits with the MTA206P=(MSTA) SW TOG DPDT switch. Designed for panel mounting, this durable toggle switch features a double-pole, double-throw configuration for versatile functionality. With a 6A amperage rating and a contact material of copper alloy plated with gold flash over silver, it ensures reliable conductivity. The switch is sealed with a terminal seal, making it suitable for various environments. Its threaded bushing and vertical wire lug termination type offer secure installation, while the baton long toggle style allows for comfortable operation. RoHS compliant and rated for 125VAC, this switch is a dependable choice for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437558-0 | ![]() | |
| TE Connectivity 1-1437558-1 | ![]() | |
| TE Connectivity 2-1437558-0 | ![]() | |
| TE Connectivity 7-1437558-2 | ![]() | |
| TE Connectivity 8-1437558-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


