| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437558-5 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | DPDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Printed Circuit, Vertical |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP2-1437558-5 |
2-1437558-5
Specifications
Detailed Description
Enhance your control panel with the MTA206PPC Toggle Switch. Featuring a robust copper alloy construction with gold flash plating, this switch ensures reliable performance and longevity. The terminal seal, along with insert molding, guarantees protection against environmental factors. With a DPDT configuration and On-Off-On operation, it offers versatile functionality. Designed for easy installation on printed circuit boards, its vertical termination type and threaded bushing make it a convenient choice. Operating at 125VAC and 6A, it meets high power demands, while the sealed design ensures durability. Compliant with RoHS regulations, it's a sustainable option for your switching needs. Complete with a sleek baton long toggle style, this switch combines practicality with a stylish touch. Elevate your control setup with the MTA206PPC Toggle Switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437558-0 | ![]() | |
| TE Connectivity 1-1437558-1 | ![]() | |
| TE Connectivity 2-1437558-0 | ![]() | |
| TE Connectivity 7-1437558-2 | ![]() | |
| TE Connectivity 8-1437558-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


