| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437558-7 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | DPDT |
| Switch Operation: | On - None - (On) |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP2-1437558-7 |
2-1437558-7
Specifications
Detailed Description
Enhance your control panel with the MTA206R Toggle Switch, a high-performance component designed for seamless operation. Featuring DPDT contact configuration and a sturdy panel mount, this switch offers reliable connectivity in industrial settings. Its gold flash over silver plating on copper alloy contacts ensures optimal conductivity, while the terminal seal provides added protection against environmental factors. With a 6A amperage and 125VAC rating, it is suitable for various applications. The threaded bushing and vertical wire lug termination make installation easy, and the Baton Long toggle style allows for effortless operation. RoHS compliant and sealed for durability, this switch is a dependable choice for your project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437558-0 | ![]() | |
| TE Connectivity 1-1437558-1 | ![]() | |
| TE Connectivity 2-1437558-0 | ![]() | |
| TE Connectivity 7-1437558-2 | ![]() | |
| TE Connectivity 8-1437558-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


