| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437558-9 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | DPDT |
| Switch Operation: | (On) - Off - (On) |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP2-1437558-9 |
2-1437558-9
Specifications
Detailed Description
Enhance your electronic control systems with the MTA206S=(MSTA) SWITCH TOG DPDT. This high-performance toggle switch, featuring a durable copper alloy contact material with gold flash over silver plating, ensures reliable conductivity for your applications. With a 6A amperage rating and 125VAC rated voltage, it guarantees efficient power management. The DPDT contact configuration and (On) - Off - (On) switch operation offer versatile control options. Its panel mount design with threaded bushing and terminal-sealed construction make it ideal for secure installation. The toggle switch's baton long style and RoHS compliance further enhance its usability, making it a valuable addition to your switchboard.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437558-0 | ![]() | |
| TE Connectivity 1-1437558-1 | ![]() | |
| TE Connectivity 2-1437558-0 | ![]() | |
| TE Connectivity 7-1437558-2 | ![]() | |
| TE Connectivity 8-1437558-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


