| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437559-0 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | DPDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Short |
| Sealed: | Yes |
| SKU: | AMP2-1437559-0 |
2-1437559-0
Specifications
Detailed Description
Enhance your panel with the MTG206P=(MSTG)MUSTANG TOGGLE S, a reliable and versatile toggle switch perfect for various applications. With a durable copper alloy construction and gold flash over silver plating, this switch ensures secure and efficient operation. Its DPDT contact configuration and On-Off-On switch operation offer flexibility in controlling circuits. The toggle style, Baton Short, and threaded bushing type provide easy and convenient installation. Designed for vertical wire lug termination, with a rated voltage of 125 VAC, this switch is suitable for high-performance environments. Featuring a terminal seal and RoHS compliance, it guarantees both safety and environmental responsibility. Upgrade your setup with this sealed and dependable toggle switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437559-1 | ![]() | |
| TE Connectivity 1-1437559-2 | ![]() | |
| TE Connectivity 1-1437559-3 | ![]() | |
| TE Connectivity 1-1437559-4 | ![]() | |
| TE Connectivity 1-1437559-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


