| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658046-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 48 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | 10.06 mm, .395 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, .433 in |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1658046-1 |
| SKU: | AMP2-1658046-1 |
2-1658046-1
Specifications
Detailed Description
Enhance your PCB connections with our MSB0.80PL11ASY040FL Board-to-Board Connector, designed to deliver reliable power and signal transmission. With a durable LCP housing in sleek black, this connector features a double-row layout and surface-mount termination for seamless integration. Its .8mm pitch and 40-pin configuration ensure precise connectivity, while gold flash plating guarantees high conductivity. Operating flawlessly in temperatures ranging from -85 to 257°F, it meets stringent UL 94V-0 standards for safety and performance. Perfect for mezzanine board setups, this connector offers 100Ω impedance and supports a maximum voltage of 125V AC. With features like PCB retention, mating retention, and locating posts for easy assembly, it's ideal for diverse applications in data and device connectivity. Rest assured, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your PCB assembly with the MSB0.80PL11ASY040FL, your trusted solution for efficient board-to-board connections.


