| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1658462-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 475 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 29.921 µm, .76 µm |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1658462-1 |
| SKU: | AMP6-1658462-1 |
6-1658462-1
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY040FL,GP,30,-TR Board Mount Socket Connector, a versatile and reliable solution for power and signal applications. This connector features a dual-row design with 40 positions, ideal for high-density PCB setups. With a pitch of .8mm and contact spacing of 3.47mm, it offers precise and efficient connectivity. The contact material is Phosphor Bronze, ensuring durability and reliable performance. Rated for 125V AC voltage and carrying up to 9.5A contact amperage, it meets demanding power transmission needs. The housing, made of UL 94V-0 rated LCP, guarantees safety and protection. Suitable for surface mount termination, this connector is easy to install using pick and place assembly. Gold plating on the contact mating area ensures excellent signal transmission. From its wide operating temperature range of -85 to 257°F to its compliance with RoHS standards, this connector is designed for quality and reliability in various applications. Whether for industrial machinery or electronic devices, the MSB0.80RC-ASY040FL,GP,30,-TR is the perfect choice for your board-to-board connectivity needs.


