| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1658462-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 475 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 29.921 µm, .76 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1658462-1 |
| SKU: | AMP4-1658462-1 |
4-1658462-1
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY040FL,GP,30,-TR Board Mount Receptacle, a high-performance connector designed for power and signal applications. With a compact pitch of .8mm and 40 positions, it offers reliable connectivity in a variety of electronic systems. The housing is made of LCP (Liquid Crystal Polymer) in a sleek black color, meeting stringent UL 94V-0 flammability standards. Featuring Phosphor Bronze contacts with Select Gold plating, it ensures excellent conductivity and durability. Ideal for vertical mounting on PCBs, it has a stack height of 1.181 inches and supports a wide operating temperature range from -85 to 257°F. With a maximum voltage rating of 125V AC and contact amperage of 9.5A, it is suitable for demanding applications. The connector is tape packaged for convenient handling and complies with RoHS regulations for environmental sustainability. Perfect for mezzanine board-to-board configurations, it offers mating retention and PCB alignment for secure assembly. Trust the MSB0.80RC-ASY040FL,GP,30,-TR for efficient and robust interconnect solutions in your designs.


