| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1674755-0 |
| Color: | Black |
| Amperage: | 12 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp/IDC |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | .059 in, 1.5 mm |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .276 in, 7 mm |
| Package Quantity: | 25 |
| Number of Positions: | 26 |
| Housing Color: | Black |
| GPL: | 398 |
| Packaging: | Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 19 mm, .748 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1817 |
| Drawer Style: | Miniature Power |
| Number of Power Positions: | 5 |
| Number of Signal Positions: | 20 |
| Wire Size: | 24 - 16 AWG, .2 mm², 394.71 - 2466.91 CMA |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 2.642 in, 67.1 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 30.9 mm |
| Mating Retention: | Without |
| Insulation Diameter: | .063 - .157 in, 1.6 - 4 mm |
| Housing Configuration: | PBT GF |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1674755-0 |
| SKU: | AMP2-1674755-0 |
2-1674755-0
Specifications
Detailed Description
Enhance your mini CT hybrid driver with our REC assembly, designed for seamless power and signal transmission. Featuring a sleek black housing and durable brass and phosphor bronze contacts, this connector system ensures reliable performance in a wide range of applications. With 26 positions, including 5 power and 20 signal positions, it offers versatile connectivity options. The cable mount design with crimp/IDC termination method allows for easy installation, while its compact size and 1.5mm pitch make it ideal for space-constrained environments. Operating temperature range from -30 to 105°C ensures suitability for various conditions. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Perfect for data and device applications, this connector is a must-have for your electronic projects. Packaged in trays for convenience, it comes in a set of 25, ready to meet your connectivity needs.


