| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-171822-2 |
| Color: | Black |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.75 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 14 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-171822-2 |
| SKU: | AMP2-171822-2 |
2-171822-2
Specifications
Detailed Description
Enhance your electronic connections with our EIS REC. HSG 2P-BLACK, a versatile housing unit designed for optimal performance. This black receptacle connector features a durable nylon 6/6 construction, offering reliable insulation and protection. With a 2A amperage and 250V AC/350V DC voltage rating, it ensures safe and efficient power transmission. The housing accommodates two socket contacts with a 2.5mm pitch, ideal for power and signal applications. Its cable mount design allows for easy installation, while the crimp termination method ensures secure wire connections. Meeting UL 94V-0 flammability standards, this connector guarantees high safety levels. Operating in a wide temperature range (-20 to 95°C/-4 to 203°F), it suits various environments. Mating retention and polarization features, along with locking mechanisms, ensure stable and aligned connections. With a package quantity of 1000, it's perfect for large-scale projects. Whether for commercial or industrial use, this connector is a reliable solution for your PCB assembly needs.


