| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1747067-6 |
| Series: | Grace Inertia 2.5 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 11.81 µin, .3 µm |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 2-1747067-6 |
| SKU: | AMP2-1747067-6 |
2-1747067-6
| Heilind Number: | AMP2-1747067-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1747067-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with the Grace Inertia 2.5 series, featuring a 6-position header assembly in a striking blue housing. Designed for vertical mounting, this connector ensures secure and reliable signal transmission in various appliances. With a termination method of Through Hole - Solder, it offers easy installation on printed circuit boards. The gold-plated contact mating area guarantees optimal conductivity, while the Kinked PCB retention type and locating posts provide added stability. Operating within a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for diverse environments. RoHS compliant and with a contact amperage of 3A, it meets high industry standards for performance and environmental responsibility. Elevate your PCB assembly with the Grace Inertia 2.5 header assembly.


